ACT20JB02SA V001
SQUARE FLANGE RECEPTACLE
Part Aliases: TE Connectivity | Deutsch YACT20JB02SAV00100
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 600 V AC and 850 V DC, as well as a high amperage of 13 A, it's perfect for demanding applications. The Square Flange design and Triple Start Threaded mating type guarantee secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) offers versatility. Whether for aerospace, military, or industrial use, this Connector delivers exceptional quality and performance. Upgrade your systems today with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02SA V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 13 A |
Mount Type: | Square Flange |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 2 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Square Flange Receptacle |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT20JB02SAV00100 |
SKU: | DCHACT20JB02SA V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |