| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB02SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB02SDV00100 |
| SKU: | DCHACT20JB02SD V001 |
ACT20JB02SD V001
| Heilind Number: | DCHACT20JB02SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB02SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace and defense connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it meets stringent power requirements. The Square Flange design with Triple Start Threaded mating type guarantees secure connections, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) allows for versatile use in demanding applications. Trust in this Connector for seamless integration in critical systems.

