| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35PNV00100 |
| SKU: | DCHACT20JB35PN V001 |
ACT20JB35PN V001
| Heilind Number: | DCHACT20JB35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell with Cadmium Olive Drab plating, is designed for reliable operation in harsh environments. With a maximum amperage of 5A and voltage ratings up to 400V AC/550V DC, it ensures secure power and signal transmission. Its 13-pin configuration, Triple Start Threaded mating type, and Square Flange shell make it ideal for industrial and aerospace settings. Operating smoothly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it guarantees consistent performance under extreme conditions. Trust in this Standard Circular Connector for efficient and robust connectivity solutions.

