| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35SDV00100 |
| SKU: | DCHACT20JB35SD V001 |
ACT20JB35SD V001
| Heilind Number: | DCHACT20JB35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and reliable connection with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Its durable composite shell, plated with Cadmium Olive Drab, ensures long-lasting quality even in harsh environments, with an operating temperature range of -65 to 200°C. Featuring 13 socket contacts and a triple start threaded mating type, it guarantees a perfect fit for your electrical applications. Upgrade your setup with this essential component.

