ACT20JB98AA V001

Heilind Number:DCHACT20JB98AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB98AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB98AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB98AAV00100
SKU:DCHACT20JB98AA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a square flange mount type with a shell size of 11, ensuring secure installation. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC or 850 V DC, it is suitable for a wide range of applications. The shell, made of composite material, offers excellent protection, while its Cadmium Olive Drab shell plating enhances conductivity. Operating seamlessly in temperatures ranging from -65 to 200 °C, this connector guarantees reliability in harsh environments. With six contact positions and a triple start threaded mating type, it facilitates efficient and secure connections. Elevate your connectivity solutions with this essential component in the Standard Circular Connectors series.