ACT20JC04BA V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20JC04BAV00100  
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in demanding environments, this rugged square flange receptacle features a composite shell and Cadmium Olive Drab plating for enhanced durability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures efficient power transmission. The Triple Start Threaded mating type offers secure connections, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of applications. Trust in the quality and performance of this connector for seamless integration into your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC04BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC04BAV00100
SKU:DCHACT20JC04BA V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: