ACT20JC98BN V001

Heilind Number:DCHACT20JC98BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC98BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC98BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC98BNV00100
SKU:DCHACT20JC98BN V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust shell size 13, Cadmium Olive Drab shell plating, and durable composite construction, ensuring reliability in demanding environments. With an amperage rating of 7.5 A and a voltage range of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for various applications. The ten-position design and Triple Start Threaded mating type guarantee secure and efficient connections. Operating flawlessly in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for your connectivity needs. Explore the power of our Standard Circular Connectors today.