| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05SNV00100 |
| SKU: | DCHACT20JD05SN V001 |
ACT20JD05SN V001
| Heilind Number: | DCHACT20JD05SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it offers robust power transmission. Its five socket contacts, operating within a wide temperature range of -65 to 200 °C (-85 to 392 °F), guarantee secure and efficient connections. The Triple Start Threaded mating type and Square Flange shell design further enhance its versatility. Trust in this Standard Circular Connector for seamless integration in your systems.

