ACT20JF35PN V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20JF35PNV00100  
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a 5A amperage and 400V AC, 550V DC, 1300Vrms voltage rating, it offers reliable power transmission. Featuring a durable Cadmium Olive Drab shell plating and Composite shell material, it ensures longevity in harsh conditions. With 66 positions and a Triple Start Threaded mating type, it guarantees secure connections. Operating from -65 to 200°C (-85 to 392°F), it's a versatile solution for various applications. Upgrade your systems with the unmatched quality of our Standard Circular Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF35PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF35PNV00100
SKU:DCHACT20JF35PN V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: