ACT20JG16AC V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20JG16ACV00100  
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 16 positions and a Triple Start Threaded mating type, is engineered to handle up to 13A of current at voltages of 1250V DC, 2300Vrms, and 900V AC. With a durable composite shell and Cadmium Olive Drab plating, it ensures reliable performance in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Upgrade your circular connector system with this essential component, perfect for a wide range of industrial and commercial uses.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG16AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:16
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG16ACV00100
SKU:DCHACT20JG16AC V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: