ACT20JG39SE V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20JG39SEV00100  
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13A amperage, 39 positions, and a square flange design for secure mating with Triple Start Threaded connectors. With a durable composite shell, it's built to withstand harsh environments, operating from -65°C to 200°C (-85°F to 392°F). The Cadmium Olive Drab shell plating provides corrosion resistance, while the 600V AC, 850V DC, and 1800Vrms voltage ratings ensure safe and reliable power transmission. Perfect for aerospace, military, and industrial applications, this connector is essential for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG39SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG39SEV00100
SKU:DCHACT20JG39SE V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: