ACT20JH35HE V001
SQUARE FLANGE RECEPTACLE
Part Aliases: TE Connectivity | Deutsch YACT20JH35HEV00100
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure mount, with a square flange shell and triple start threaded mating type. With a contact type of pin and a shell size of 23, it can handle up to 5A of current at voltages of 400V AC, 550V DC, and 1300Vrms. Crafted from durable composite material with cadmium olive drab plating, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for demanding industrial applications, this connector ensures reliable and efficient connectivity in any environment. Elevate your connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35HE V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 5 A |
Mount Type: | Square Flange |
Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 100 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Square Flange Receptacle |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT20JH35HEV00100 |
SKU: | DCHACT20JH35HE V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |