ACT20JH53BD V001

Heilind Number:DCHACT20JH53BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53BDV00100
SKU:DCHACT20JH53BD V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a rugged design and a shell size of 23, this high-performance connector is built to handle demanding applications. Featuring a triple start threaded mating type, it ensures secure connections. The shell is plated with Cadmium Olive Drab for enhanced durability. With 53 positions and a maximum amperage of 7.5 A, it is suitable for power and signal transmission. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is reliable in harsh environments. Certified for voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent safety standards. Crafted from composite materials, it offers a lightweight yet robust solution for your connectivity needs. Perfect for aerospace, military, and industrial applications, this Square Flange Receptacle is a dependable choice for your critical systems.