ACT20JH55HE V001

Heilind Number:DCHACT20JH55HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55HEV00100
SKU:DCHACT20JH55HE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a square flange mount, is designed for high performance and secure installations. With a current rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. Its 23 shell size houses 55 pin contacts, providing ample connectivity options. Crafted from durable composite material and plated with Cadmium Olive Drab, it offers exceptional durability and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications. Trust in its triple-start threaded mating type for secure connections. Elevate your connectivity solutions with this Standard Circular Connector.