ACT20MA35SN V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20MA35SNV00100  
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a durable Composite shell with Electroless Nickel plating and a Triple Start Threaded mating type, ensuring secure and reliable connections in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it is suitable for a wide range of applications. Featuring six contact positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this connector is a dependable solution for your connectivity needs. Trust in the quality and durability of our Standard Circular Connectors for seamless and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35SNV00100
SKU:DCHACT20MA35SN V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: