ACT20MA98AC V001

Heilind Number:DCHACT20MA98AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA98AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA98AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA98ACV00100
SKU:DCHACT20MA98AC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell size 9 with Electroless Nickel plating, suitable for a wide range of applications. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. The square flange design and triple start threaded mating type offer secure connections in demanding environments. Constructed with a composite shell material and operating temperature range of -65 - 200 °C (-85 - 392 °F), it guarantees longevity even in harsh conditions. Elevate your connectivity solutions with this essential component.