ACT20MB05SE V001
SQUARE FLANGE RECEPTACLE
Part Aliases: TE Connectivity | Deutsch YACT20MB05SEV00100
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and efficient connection with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a shell material of composite, it ensures durability and reliability in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 5 contact positions and a contact type of socket, it guarantees seamless power transmission at an amperage of 7.5 A. The Electroless Nickel shell plating and Triple Start Threaded mating type further enhance its robustness, making it ideal for a wide range of industrial and aerospace applications. Elevate your connectivity standards with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05SE V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 7.5 A |
Mount Type: | Square Flange |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Mating Type: | Triple Start Threaded |
Shell Plating: | Electroless Nickel |
Number of Positions: | 5 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Square Flange Receptacle |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT20MB05SEV00100 |
SKU: | DCHACT20MB05SE V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |