ACT20MC08HD V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20MC08HDV00100  
The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure connection with its Triple Start Threaded mating type. With a shell size of 13 and a rugged composite shell material, it ensures durability in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of industrial settings. With 8 pin contacts and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it provides reliable power transmission. Its electroless nickel shell plating enhances conductivity while offering corrosion resistance. Trust in this connector for seamless connectivity in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC08HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC08HDV00100
SKU:DCHACT20MC08HD V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: