ACT20ME08SE V001

Heilind Number:DCHACT20ME08SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME08SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME08SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME08SEV00100
SKU:DCHACT20ME08SE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in demanding environments. With 13 A of amperage and 1250 V DC, 2300 Vrms, 900 V AC of voltage, it guarantees efficient power transmission. The shell size 17 and 8 socket contacts provide secure connections, while the Triple Start Threaded mating type ensures a perfect fit. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of applications in industrial and aerospace settings. Trust in our Square Flange Receptacle for seamless connectivity.