ACT20MF11BA V001
SQUARE FLANGE RECEPTACLE
Part Aliases: TE Connectivity | Deutsch YACT20MF11BAV00100
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Composite shell material and Electroless Nickel plating, offers a reliable amperage of 13 A and can withstand voltages of up to 1250 V DC, 2300 Vrms, and 900 V AC. With 11 contact positions and a Triple Start Threaded mating type, it provides secure and efficient connectivity, even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Upgrade to this Standard Circular Connector for superior performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11BA V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 13 A |
Mount Type: | Square Flange |
Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
Shell Size: | 19 |
Contact Type: | Less Socket |
Mating Type: | Triple Start Threaded |
Shell Plating: | Electroless Nickel |
Number of Positions: | 11 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Square Flange Receptacle |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT20MF11BAV00100 |
SKU: | DCHACT20MF11BA V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |