ACT20MF11JE V001

SQUARE FLANGE RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT20MF11JEV00100  
Elevate your connectivity with this SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector offers a secure socket contact with a square flange mounting type, ideal for industrial applications. With an amperage of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. Featuring 11 positions and a shell size 19, it is compatible with a range of devices. The Electroless Nickel shell plating and composite shell material guarantee longevity, even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Perfect for aerospace, military, and industrial settings, this connector meets the highest standards for quality and performance. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11JEV00100
SKU:DCHACT20MF11JE V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: