ACT20MJ35SE V001

Heilind Number:DCHACT20MJ35SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ35SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ35SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ35SEV00100
SKU:DCHACT20MJ35SE V001

Detailed Description

Elevate your electronic connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Circular Connectors & Accessories lineup, offers a robust solution for a wide range of applications. With a durable Composite shell and Electroless Nickel plating, it ensures reliable performance even in harsh environments. Featuring a 5 A amperage and compatible with voltages up to 400 V AC, 550 V DC, and 1300 Vrms, it provides secure and efficient connectivity. The Square Flange mount_type and 25 shell_size make installation a breeze, while the Socket contact_type and 128 number_of_positions offer versatile connectivity options. With its Triple Start Threaded mating_type and wide operating_temperature_range of -65 - 200 °C, -85 - 392 °F, this Connector is a dependable choice for your electronic systems. Trust in our Connector for superior quality and performance.