ACT26JD19BN V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26JD19BNV00100  
The DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design for reliable connectivity in demanding environments. With a 15 shell size and 19 positions, these connectors offer high-performance capabilities, rated for 7.5 A and 600 V AC/850 V DC. Constructed with a composite shell and Cadmium Olive Drab plating, they ensure robust protection against harsh conditions. Mating via Triple Start Threaded coupling, they guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for industrial and aerospace applications, providing essential functionality in critical systems. Upgrade your connectivity with the Standard Circular Connectors from DEUTSCH.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JD19BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD19BNV00100
SKU:DCHACT26JD19BN V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: