| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JD19HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19HNV00100 |
| SKU: | DCHACT26JD19HN V001 |
ACT26JD19HN V001
| Heilind Number: | DCHACT26JD19HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JD19HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design perfect for demanding environments. With a robust composite shell, triple start threaded mating, and 19 pin positions, this connector ensures secure and reliable connections. Rated for 7.5 A amperage and capable of handling voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it's an ideal choice for high-power applications. The cadmium olive drab shell plating offers corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance in extreme conditions. Trust in this connector for seamless integration into your systems.

