D38999/26SE6PD L/C

Heilind Number:DCHACT26JD35SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SE6PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SE6PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD35SDV00100
SKU:DCHACT26JD35SD V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, engineered for high-performance connectivity in demanding environments. With an amperage rating of 7.5 A and voltage capabilities up to 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable power transmission. Featuring a durable shell made of Composite material and Cadmium Olive Drab plating, it offers robust protection against harsh conditions. With 37 socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), the STRAIGHT PLUG is the perfect solution for aerospace, military, and industrial applications. Trust in its performance and quality for your connectivity needs.