D38999/26SG35PN L/C

Heilind Number:DCHACT26JE06JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG35PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG35PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE06JEV00100
SKU:DCHACT26JE06JE V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Straight Plug design. These high-performance connectors deliver 23 A of amperage and 600 V AC, 850 V DC, and 1800 Vrms of voltage, ensuring reliable power transmission in demanding environments. With a shell size of 17 and Socket contact type, they offer a secure connection for your applications. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating enhance durability, while the composite material construction provides resilience. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are a versatile solution for a wide range of industries. Trust in our Standard Circular Connectors for superior performance in any setting.