| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JE08HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08HDV00100 |
| SKU: | DCHACT26JE08HD V001 |
ACT26JE08HD V001
| Heilind Number: | DCHACT26JE08HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JE08HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell, cadmium olive drab plating, and a triple start threaded mating type. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission in demanding environments. Suitable for a variety of applications, this connector offers 8 pin positions and operates seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in its quality and efficiency for your connectivity needs.

