ACT26JE99JB V001

Heilind Number:DCHACT26JE99JB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JE99JB V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JE99JB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE99JBV00100
SKU:DCHACT26JE99JB V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable power transmission in demanding environments. Built to last, they boast a shell material of composite and shell plating in Cadmium Olive Drab, offering durability and corrosion resistance. With 23 positions and a Triple Start Threaded mating type, they provide secure and efficient connections. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are suitable for various applications. Elevate your connectivity solutions with these high-performance circular connectors.