ACT26JF32PN V001

Heilind Number:DCHACT26JF32PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JF32PN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JF32PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF32PNV00100
SKU:DCHACT26JF32PN V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell and cadmium olive drab plating for enhanced durability. With a triple start threaded mating type and 32 pin contact positions, they ensure secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, (-85 to 392°F), and with an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they're ideal for a wide range of industrial environments. Upgrade your circular connector solution with this essential component.