ACT26JF35AA V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26JF35AAV00100
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Engineered for superior performance, this connector boasts a durable shell with Cadmium Olive Drab plating, ensuring longevity in rugged environments. With a high amperage rating of 5A and voltage capabilities of up to 400V AC, 550V DC, and 1300Vrms, it guarantees reliable power transmission. Featuring a 19 shell size and 66 positions, it offers flexibility in configuration. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for a wide range of industrial applications. Trust in this Standard Circular Connector for top-quality and efficient connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JF35AA V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 5 A |
Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
Shell Size: | 19 |
Contact Type: | Less Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 66 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26JF35AAV00100 |
SKU: | DCHACT26JF35AA V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |