ACT26JF35HE V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26JF35HEV00100
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors feature a durable shell made of composite material, ensuring reliability in demanding environments. With a triple start threaded mating type and 66 pin contact positions, they offer secure connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with amperage up to 5A and voltage ratings up to 400V AC/550V DC/1300Vrms, they suit a wide range of applications. The Cadmium Olive Drab shell plating provides corrosion resistance, while the standard circular connector design guarantees compatibility and ease of use. Upgrade to these high-quality connectors for seamless integration in your systems.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JF35HE V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 5 A |
Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
Shell Size: | 19 |
Contact Type: | Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 66 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26JF35HEV00100 |
SKU: | DCHACT26JF35HE V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |