ACT26JF35JE V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26JF35JEV00100  
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a robust straight plug design, these connectors offer reliable performance in demanding environments. With a 5A amperage and 400V AC/550V DC voltage rating, they provide secure power and signal transmission. The 19 shell size, socket contact type, and triple start threaded mating ensure a precise and stable connection. Constructed with cadmium olive drab shell plating and composite material, they guarantee durability and protection in extreme conditions. With 66 positions and an operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are ideal for a variety of applications. Trust in our Standard Circular Connectors for seamless and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JF35JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF35JEV00100
SKU:DCHACT26JF35JE V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: