ACT26JF35SC V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26JF35SCV00100  
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Built for high-performance applications, this connector boasts a 5A amperage and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Its durable composite shell, featuring Cadmium Olive Drab plating, ensures longevity in harsh environments, with an operating temperature range of -65 - 200 °C (-85 - 392 °F). With 66 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections, making it a crucial component for industrial and aerospace settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JF35SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF35SCV00100
SKU:DCHACT26JF35SC V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: