ACT26JG35JC V001

Heilind Number:DCHACT26JG35JC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JG35JC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JG35JC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG35JCV00100
SKU:DCHACT26JG35JC V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for rugged environments, this Straight Plug offers seamless power and signal transmission. With a composite shell and Cadmium Olive Drab plating, it ensures durability. Featuring 79 positions, it's versatile for any application. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it's powerful and reliable. Operating from -65 to 200°C (-85 to 392°F), it's perfect for harsh conditions. Upgrade your connectivity with this high-quality standard circular connector.