ACT26JG35PE V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26JG35PEV00100
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design perfect for high-performance applications. With a Shell Size of 21 and 79 Pin contacts, these connectors deliver reliable amperage of 5A and impressive voltage ratings of 400V AC, 550V DC, and 1300Vrms. Crafted for durability, the Cadmium Olive Drab shell plating and Composite shell material ensure longevity even in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Designed for seamless integration, the Triple Start Threaded mating type guarantees secure and efficient connections. Trust in the DEUTSCH 38999 Series III for superior connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JG35PE V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 5 A |
Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
Shell Size: | 21 |
Contact Type: | Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 79 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26JG35PEV00100 |
SKU: | DCHACT26JG35PE V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |