ACT26JG35SN V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26JG35SNV00100  
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5A amperage and is suitable for voltages up to 400V AC, 550V DC, and 1300Vrms. With 79 positions and a shell size of 21, it ensures secure and efficient connections. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating guarantee durability in any environment. Constructed with composite shell material and operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is ideal for demanding industrial settings. Trust in our Standard Circular Connectors for superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JG35SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG35SNV00100
SKU:DCHACT26JG35SN V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: