ACT26JH35SB V001

Heilind Number:DCHACT26JH35SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JH35SB V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JH35SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH35SBV00100
SKU:DCHACT26JH35SB V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these high-performance connectors offer reliable power delivery with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. With 100 positions and Socket contact type, they ensure secure mating in any application. Built to withstand extreme conditions, they have a wide operating temperature range of -65 to 200°C (-85 to 392°F) and a rugged Composite shell with Cadmium Olive Drab plating. Ideal for demanding environments, these connectors are essential for aerospace, military, and industrial applications. Elevate your connectivity solutions with our Standard Circular Connectors.