ACT26JH53JE V001

Heilind Number:DCHACT26JH53JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JH53JE V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JH53JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH53JEV00100
SKU:DCHACT26JH53JE V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable composite shell, suitable for extreme operating temperatures ranging from -65 to 200°C. Designed for reliability, it features 53 socket contacts with Cadmium Olive Drab plating, ensuring secure connections at 7.5A and 600V AC/850V DC/1800Vrms. With a Triple Start Threaded mating type and a 23 shell size, this connector is essential for demanding industrial applications. Trust in our Standard Circular Connectors for efficient and robust connectivity solutions.