| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ20HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20HNV00100 |
| SKU: | DCHACT26JJ20HN V001 |
ACT26JJ20HN V001
| Heilind Number: | DCHACT26JJ20HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ20HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design tailored for seamless integration in demanding environments. With an amperage rating of 43A and a maximum voltage capacity of 300V AC, 450V DC, and 1000Vrms, these connectors ensure reliable power transmission. The 25 shell size, Cadmium Olive Drab shell plating, and Composite shell material guarantee durability, while the Triple Start Threaded mating type and 30 pin contact positions offer secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are the epitome of high-performance and versatility in critical applications.

