ACT26JJ29SB V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26JJ29SBV00100
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust design for high-performance applications, this connector delivers 13 A of amperage and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With 29 socket contacts and a durable composite shell, it ensures secure mating in harsh environments. The cadmium olive drab shell plating and triple start threaded mating type enhance durability and usability. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for industrial needs. Trust in its quality and performance as a Standard Circular Connector in your applications.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ29SB V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 13 A |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 25 |
Contact Type: | Socket |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 29 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26JJ29SBV00100 |
SKU: | DCHACT26JJ29SB V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |