M83723/71R22198 L/C

Heilind Number:DCHACT26MC04PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R22198 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R22198 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC04PNV00100
SKU:DCHACT26MC04PN V001

Detailed Description

Elevate your connectivity standards with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a seamless solution for demanding environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 13 shell size, featuring Electroless Nickel plating, houses 4 pin contacts for secure connections. Constructed from durable composite material, it can withstand operating temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for various applications, this connector guarantees robust and efficient functionality. Elevate your connectivity standards with this essential component.