ACT26MC04SN V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26MC04SNV00100
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Offering a socket contact type and triple start threaded mating, this connector ensures a secure and efficient connection. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it provides reliable power transmission. Its durable composite shell, electroless nickel plating, and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for even the most demanding environments. Ideal for high-performance applications, this connector is a must-have for your projects.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MC04SN V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 13 A |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Mating Type: | Triple Start Threaded |
Shell Plating: | Electroless Nickel |
Number of Positions: | 4 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26MC04SNV00100 |
SKU: | DCHACT26MC04SN V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |