ACT26MC08BB V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26MC08BBV00100  
The STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless connectivity, this connector ensures reliable performance in demanding environments. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent power requirements. Featuring a shell size 13 and straight plug configuration, it offers easy installation. The composite shell material and shell plating with electroless nickel provide durability and corrosion resistance. With 8 positions and a mating type of Triple Start Threaded, it facilitates secure connections. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for various applications. Trust in this Standard Circular Connector for robust and efficient electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MC08BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC08BBV00100
SKU:DCHACT26MC08BB V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: