ACT26ME06PE V001
STRAIGHT PLUG
Part Aliases: TE Connectivity | Deutsch YACT26ME06PEV00100
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a robust solution for demanding applications, with a durable composite shell and Electroless Nickel plating ensuring reliable operation in harsh environments. With a current rating of 23 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it provides secure power and signal transmission. Featuring 6 gold-plated pins in a 17 shell size, it guarantees precise and efficient connections. Its Triple Start Threaded mating type offers secure engagement, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) accommodates extreme conditions. Trust in our Standard Circular Connector to deliver superior performance in aerospace, military, and industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT26ME06PE V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 23 A |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Electroless Nickel |
Number of Positions: | 6 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT26ME06PEV00100 |
SKU: | DCHACT26ME06PE V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |