| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20419 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08HDV00100 |
| SKU: | DCHACT26ME08HD V001 |
M83723/87K20419 L/C
| Heilind Number: | DCHACT26ME08HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20419 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. This high-performance connector features a shell size of 17 and eight pin contacts, offering a secure and reliable connection for various applications. With an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures optimal power transmission. The electroless nickel plating and composite shell construction provide durability in harsh environments, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures reliable performance in any conditions. The triple-start threaded mating type guarantees a secure fit, making it an essential component for your connectivity needs. Trust in our Standard Circular Connectors to deliver exceptional performance and durability.

