| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W8989 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11AEV00100 |
| SKU: | DCHACT26MF11AE V001 |
M83723/87W8989 L/C
| Heilind Number: | DCHACT26MF11AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W8989 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for top performance, this connector offers a seamless solution for various applications. With an amperage of 13 A and voltage ratings reaching 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The shell size 19, featuring electroless nickel plating, houses 11 positions with a Triple Start Threaded mating type, guaranteeing secure connections. Constructed from durable composite and operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for demanding environments. Elevate your connectivity standards with this essential component.

