Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this straight plug features a pin contact type with 11 positions, ensuring secure and efficient connections. With an amperage of 13A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it offers reliable power transmission in demanding environments. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Electroless Nickel plating on the shell provides enhanced durability, while the Triple Start Threaded mating type ensures a secure fit. Ideal for a wide range of applications, this connector is a must-have for professionals in various industries. Explore our selection of Standard Circular Connectors for more options.