M83723/87W14078 L/C

Heilind Number:DCHACT26MF11SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W14078 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W14078 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11SBV00100
SKU:DCHACT26MF11SB V001

Detailed Description

Experience superior connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring 11 socket contacts, this high-performance connector delivers reliable power transmission with an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. Its robust construction, including a composite shell material and electroless nickel plating, ensures durability in extreme temperatures from -65 to 200°C (-85 to 392°F). With a Triple Start Threaded mating type and a shell size of 19, it guarantees secure and efficient connections for a wide range of applications. Trust in this Standard Circular Connector for dependable performance in demanding environments.