M83723/92G1203N L/C

Heilind Number:DCHACT26MJ04HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92G1203N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92G1203N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04HBV00100
SKU:DCHACT26MJ04HB V001

Detailed Description

Discover the rugged reliability of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, this connector is built to handle demanding applications with ease. Featuring 56 pin contacts and a shell size of 25, it offers secure and efficient connectivity. Its Electroless Nickel shell plating provides enhanced durability, while its Composite shell material ensures longevity even in harsh environments. Designed for Triple Start Threaded mating, it guarantees a secure and stable connection. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is the ideal choice for a wide range of industrial and aerospace applications. Trust in the quality and performance of our Standard Circular Connector, a vital component for your connectivity needs.