ACT26MJ04HN V001

Heilind Number:DCHACT26MJ04HN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MJ04HN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MJ04HN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ04HNV00100
SKU:DCHACT26MJ04HN V001

Detailed Description

Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, triple start threaded mating type, and 56 contact positions for secure and efficient connections. With a 13A rating at 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. The electroless nickel shell plating and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for aerospace, defense, and industrial applications. Trust in this connector for robust and dependable connectivity solutions.